
FN9264S-1-06 | |
|---|---|
DigiKey Part Number | FN9264S-1-06-ND |
Manufacturer | |
Manufacturer Product Number | FN9264S-1-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 1A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 33.00mm | |
Panel Thickness | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,97000 Kč | 436,97 Kč |
| 10 | 371,39200 Kč | 3 713,92 Kč |
| 25 | 348,13840 Kč | 8 703,46 Kč |
| 60 | 327,28533 Kč | 19 637,12 Kč |
| 120 | 311,67158 Kč | 37 400,59 Kč |
| 300 | 292,17947 Kč | 87 653,84 Kč |
| 540 | 280,32524 Kč | 151 375,63 Kč |
| Unit Price without VAT: | 436,97000 Kč |
|---|---|
| Unit Price with VAT: | 528,73370 Kč |


