FN9255-4-06 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Corcom Filters
In Stock: 46
Unit Price: 417,64000 Kč
Datasheet
FN9255-4-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN9255-4-06

DigiKey Part Number
817-2708-ND
Manufacturer
Manufacturer Product Number
FN9255-4-06
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
FN9255-4-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
4A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Front Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 28.50mm x 21.50mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CE, CQC, ENEC, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes