
FN9246-20-06 | |
|---|---|
DigiKey Part Number | 817-2004-ND |
Manufacturer | |
Manufacturer Product Number | FN9246-20-06 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Lighting | |
Approval Agency | CSA, SEMKO, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.5mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,34000 Kč | 721,34 Kč |
| 10 | 613,15200 Kč | 6 131,52 Kč |
| 36 | 560,18222 Kč | 20 166,56 Kč |
| 72 | 533,46500 Kč | 38 409,48 Kč |
| 108 | 518,43167 Kč | 55 990,62 Kč |
| 252 | 488,38417 Kč | 123 072,81 Kč |
| Unit Price without VAT: | 721,34000 Kč |
|---|---|
| Unit Price with VAT: | 872,82140 Kč |


