
FN9222S1R-3-06 | |
|---|---|
DigiKey Part Number | 817-2578-ND |
Manufacturer | |
Manufacturer Product Number | FN9222S1R-3-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Bleed Resistor |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 21.90mm |
Connector Style IEC 320-C14 | Panel Thickness 0.028" ~ 0.059" (0.70mm ~ 1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,00000 Kč | 156,00 Kč |
| 10 | 132,49500 Kč | 1 324,95 Kč |
| 25 | 124,19040 Kč | 3 104,76 Kč |
| 50 | 118,26320 Kč | 5 913,16 Kč |
| 120 | 111,17717 Kč | 13 341,26 Kč |
| 360 | 102,88714 Kč | 37 039,37 Kč |
| 600 | 99,24785 Kč | 59 548,71 Kč |
| 1 080 | 95,22022 Kč | 102 837,84 Kč |
| Unit Price without VAT: | 156,00000 Kč |
|---|---|
| Unit Price with VAT: | 188,76000 Kč |


