FN409-3-02 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


OmniOn Power
In Stock: 0
Unit Price: 773,15000 Kč
Datasheet
Single Phase EMC/EMI Line Filter 3 A 75V Two Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN409-3-02

DigiKey Part Number
817-1979-ND
Manufacturer
Manufacturer Product Number
FN409-3-02
Description
LINE FILTER 75VAC 3A TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 75V Two Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
FN409-3-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
75V
Current
3 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
SEMKO, UR
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
2.9mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1730,31000 Kč730,31 Kč
10595,92300 Kč5 959,23 Kč
36532,21194 Kč19 159,63 Kč
72500,59528 Kč36 042,86 Kč
108482,96565 Kč52 160,29 Kč
252450,93206 Kč113 634,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:730,31000 Kč
Unit Price with VAT:883,67510 Kč