



FN405-1-02 | |
|---|---|
DigiKey Part Number | 817-1188-ND |
Manufacturer | |
Manufacturer Product Number | FN405-1-02 |
Description | LINE FILTER 250VAC 1A TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FN405-1-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 10mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,66000 Kč | 282,66 Kč |
| 10 | 230,56700 Kč | 2 305,67 Kč |
| 25 | 212,66600 Kč | 5 316,65 Kč |
| 50 | 200,04720 Kč | 10 002,36 Kč |
| 100 | 188,17610 Kč | 18 817,61 Kč |
| 250 | 173,54472 Kč | 43 386,18 Kč |
| 500 | 164,29662 Kč | 82 148,31 Kč |
| Unit Price without VAT: | 282,66000 Kč |
|---|---|
| Unit Price with VAT: | 342,01860 Kč |



