



FN402B-1.6-02 | |
|---|---|
DigiKey Part Number | FN402B-1.6-02-ND |
Manufacturer | |
Manufacturer Product Number | FN402B-1.6-02 |
Description | LINE FILTER 250VAC 1.6A TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1.6 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1.6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 6mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 173,04995 Kč | 34 609,99 Kč |
| Unit Price without VAT: | 173,04995 Kč |
|---|---|
| Unit Price with VAT: | 209,39044 Kč |


