



FN402-6.5-02 | |
|---|---|
DigiKey Part Number | 817-1186-ND |
Manufacturer | |
Manufacturer Product Number | FN402-6.5-02 |
Description | LINE FILTER 250VAC 6.5A TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6.5 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6.5 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 1mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,19000 Kč | 268,19 Kč |
| 10 | 218,87900 Kč | 2 188,79 Kč |
| 25 | 201,88480 Kč | 5 047,12 Kč |
| 50 | 189,90880 Kč | 9 495,44 Kč |
| 200 | 168,03135 Kč | 33 606,27 Kč |
| 400 | 158,04290 Kč | 63 217,16 Kč |
| 600 | 155,00470 Kč | 93 002,82 Kč |
| Unit Price without VAT: | 268,19000 Kč |
|---|---|
| Unit Price with VAT: | 324,50990 Kč |


