
FN351H-16-29 | |
|---|---|
DigiKey Part Number | 817-1148-ND |
Manufacturer | |
Manufacturer Product Number | FN351H-16-29 |
Description | LINE FILTER 16A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 16 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 893,43000 Kč | 6 893,43 Kč |
| 10 | 5 623,81000 Kč | 56 238,10 Kč |
| 25 | 5 598,58760 Kč | 139 964,69 Kč |
| Unit Price without VAT: | 6 893,43000 Kč |
|---|---|
| Unit Price with VAT: | 8 341,05030 Kč |

