MFR Recommended
Similar
Similar
Similar

FN351-36-33 | |
|---|---|
DigiKey Part Number | 817-1139-ND |
Manufacturer | |
Manufacturer Product Number | FN351-36-33 |
Description | LINE FILTER 36A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 36 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 36 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Inverters, Power Drive Systems |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 250 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 440 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN351H-36-33 | TE Connectivity Schaffner | 25 | 817-1150-ND | 7 694,51000 Kč | MFR Recommended |
| B84143A0036R000 | TDK | 19 | 495-B84143A0036R000-ND | 4 636,36000 Kč | Similar |
| FMAC-0934-3610 | SCHURTER Inc. | 0 | 486-4810-ND | 7 232,76000 Kč | Similar |
| FMAC-0934-3612I | SCHURTER Inc. | 0 | FMAC-0934-3612I-ND | 7 661,75000 Kč | Similar |





