
FN3311-1000-99-C16-R55 | |
|---|---|
DigiKey Part Number | 817-2078-ND |
Manufacturer | |
Manufacturer Product Number | FN3311-1000-99-C16-R55 |
Description | LINE FILTER 520V/300VAC 1KA CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 1 kA 520V, 300V 60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V, 300V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 1 kA | |
Frequency - Operating | 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, ENEC | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 326,11000 Kč | 25 326,11 Kč |
| Unit Price without VAT: | 25 326,11000 Kč |
|---|---|
| Unit Price with VAT: | 30 644,59310 Kč |

