
FN3310-400-99-R5 | |
|---|---|
DigiKey Part Number | 817-2070-ND |
Manufacturer | |
Manufacturer Product Number | FN3310-400-99-R5 |
Description | LINE FLTR 520VAC 400A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 400 A 520V DC ~ 60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 400 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, ENEC | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 636,37000 Kč | 15 636,37 Kč |
| Unit Price without VAT: | 15 636,37000 Kč |
|---|---|
| Unit Price with VAT: | 18 920,00770 Kč |

