Three Phase (Delta) EMC/EMI Line Filter 1.5 kA 520V DC ~ 60Hz Single Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3310-1500-99-R5

DigiKey Part Number
817-2073-ND
Manufacturer
Manufacturer Product Number
FN3310-1500-99-R5
Description
LINE FLTR 520VAC 1.5KA CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 1.5 kA 520V DC ~ 60Hz Single Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
520V
Voltage - Rated AC (Phase to Phase)
520 V
Current
1.5 kA
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
CE, cURus, ENEC
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 501,85000 Kč28 501,85 Kč
Manufacturers Standard Package
Unit Price without VAT:28 501,85000 Kč
Unit Price with VAT:34 487,23850 Kč