Parametric Equivalent
Parametric Equivalent

FN3298-36-105-C30-R65 | |
|---|---|
DigiKey Part Number | 817-FN3298-36-105-C30-R65-ND |
Manufacturer | |
Manufacturer Product Number | FN3298-36-105-C30-R65 |
Description | FN3298-36-105-C30-R65 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 36 A 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3298-36-105-C30-R65 Models |
Category | Current 36 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, ENEC, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Inductance 1.01mH |
Voltage - Rated AC (Phase to Phase) 530 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3298-36-105-C25-R65 | TE Connectivity Schaffner | 4 | 817-FN3298-36-105-C25-R65-ND | 5 796,16000 Kč | Parametric Equivalent |
| B84244A8036W121 | TDK | 0 | 495-B84244A8036W121-ND | 4 898,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 796,16000 Kč | 5 796,16 Kč |
| 12 | 4 653,22667 Kč | 55 838,72 Kč |
| 30 | 4 612,71533 Kč | 138 381,46 Kč |
| Unit Price without VAT: | 5 796,16000 Kč |
|---|---|
| Unit Price with VAT: | 7 013,35360 Kč |



