FN3298-16-103-C25-R65 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 4 201,55000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 3 820,94000 Kč
Datasheet
New Product
Three Phase (Wye) EMC/EMI Line Filter 16 A 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Wye) EMC/EMI Line Filter 16 A 50/60Hz Two Stage Terminal Block
FN3298-16-103-C25-R65

FN3298-16-103-C25-R65

DigiKey Part Number
817-FN3298-16-103-C25-R65-ND
Manufacturer
Manufacturer Product Number
FN3298-16-103-C25-R65
Description
FN3298-16-103-C25-R65
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 16 A 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FN3298-16-103-C25-R65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
16 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, cURus, ENEC, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Inductance
1.25mH
Voltage - Rated AC (Phase to Phase)
530 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3298-16-103-C30-R65TE Connectivity Schaffner0817-FN3298-16-103-C30-R65-ND4 201,55000 KčParametric Equivalent
B84244A8016V121TDK0495-B84244A8016V121-ND3 820,94000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 201,55000 Kč4 201,55 Kč
123 373,41167 Kč40 480,94 Kč
303 214,87533 Kč96 446,26 Kč
Unit Price without VAT:4 201,55000 Kč
Unit Price with VAT:5 083,87550 Kč