New Product
Three Phase (Wye) EMC/EMI Line Filter 25 A 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Wye) EMC/EMI Line Filter 25 A 50/60Hz Single Stage Terminal Block
FN3297-25-105-C24-R66

FN3297-25-105-C24-R66

DigiKey Part Number
817-FN3297-25-105-C24-R66-ND
Manufacturer
Manufacturer Product Number
FN3297-25-105-C24-R66
Description
FN3297-25-105-C24-R66
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 25 A 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FN3297-25-105-C24-R66 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, cURus, ENEC, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Inductance
800µH
Voltage - Rated AC (Phase to Phase)
530 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3297-25-105-C19-R66TE Connectivity Schaffner6817-FN3297-25-105-C19-R66-ND4 323,76000 KčParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 323,76000 Kč4 323,76 Kč
123 471,45000 Kč41 657,40 Kč
303 319,93133 Kč99 597,94 Kč
Unit Price without VAT:4 323,76000 Kč
Unit Price with VAT:5 231,74960 Kč