


FN3297-16-103-C24-R66 | |
|---|---|
DigiKey Part Number | 817-FN3297-16-103-C24-R66-ND |
Manufacturer | |
Manufacturer Product Number | FN3297-16-103-C24-R66 |
Description | FN3297-16-103-C24-R66 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3297-16-103-C24-R66 Models |
Category | Current 16 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, ENEC, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Inductance 930µH |
Voltage - Rated AC (Phase to Phase) 530 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3297-16-103-C19-R66 | TE Connectivity Schaffner | 8 | 817-FN3297-16-103-C19-R66-ND | 3 411,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 411,75000 Kč | 3 411,75 Kč |
| 16 | 2 670,70313 Kč | 42 731,25 Kč |
| 32 | 2 545,15313 Kč | 81 444,90 Kč |
| Unit Price without VAT: | 3 411,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 128,21750 Kč |

