
FN3288IT-20-33-C34-R60 | |
|---|---|
DigiKey Part Number | 817-2802-ND |
Manufacturer | |
Manufacturer Product Number | FN3288IT-20-33-C34-R60 |
Description | LINE FILTER 20A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Inverters, Power Drive Systems |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Two Stage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 010,62000 Kč | 4 010,62 Kč |
| 12 | 3 220,21833 Kč | 38 642,62 Kč |
| 28 | 3 048,90964 Kč | 85 369,47 Kč |
| Unit Price without VAT: | 4 010,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 852,85020 Kč |

