
FN3288IT-16-44-C34-R60 | |
|---|---|
DigiKey Part Number | 817-2801-ND |
Manufacturer | |
Manufacturer Product Number | FN3288IT-16-44-C34-R60 |
Description | LINE FILTER 16A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Inverters, Power Drive Systems |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Two Stage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 662,47000 Kč | 3 662,47 Kč |
| 14 | 2 900,97857 Kč | 40 613,70 Kč |
| 28 | 2 753,62536 Kč | 77 101,51 Kč |
| Unit Price without VAT: | 3 662,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 431,58870 Kč |

