Three Phase (Delta) EMC/EMI Line Filter 16 A 760V DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3288HVIT-16-44-C43-R60

DigiKey Part Number
817-2823-ND
Manufacturer
Manufacturer Product Number
FN3288HVIT-16-44-C43-R60
Description
LINE FILTER 760VAC 16A CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 16 A 760V DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
16 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 60Hz
Series
Applications
Inverters, Power Drive Systems
Packaging
Box
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Block
Configuration
Two Stage
Base Product Number
Voltage - Rated AC
760V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 137,87000 Kč4 137,87 Kč
143 277,23286 Kč45 881,26 Kč
283 157,57429 Kč88 412,08 Kč
Unit Price without VAT:4 137,87000 Kč
Unit Price with VAT:5 006,82270 Kč

Other Suppliers on DigiKey

7In Stock
Ships from WEC