Three Phase (Delta) EMC/EMI Line Filter 16 A DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3288HV-16-44-C34-R65

DigiKey Part Number
817-2812-ND
Manufacturer
Manufacturer Product Number
FN3288HV-16-44-C34-R65
Description
LINE FILTER 16A CHASSIS MOUNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 16 A DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
760 V
Manufacturer
TE Connectivity Schaffner
Current
16 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Box
Applications
Inverters, Power Drive Systems
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC (Phase to Ground/Neutral)
440 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 067,73000 Kč4 067,73 Kč
143 221,84286 Kč45 105,80 Kč
283 097,73000 Kč86 736,44 Kč
Unit Price without VAT:4 067,73000 Kč
Unit Price with VAT:4 921,95330 Kč

Other Suppliers on DigiKey

9In Stock
Ships from WEC