
FN3288-63-53-C35-R65 | |
|---|---|
DigiKey Part Number | 817-FN3288-63-53-C35-R65-ND |
Manufacturer | |
Manufacturer Product Number | FN3288-63-53-C35-R65 |
Description | LINE FILTER 63A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 63 A DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3288-63-53-C35-R65 Models |
Category | Current 63 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Inverters, Power Drive Systems |
Packaging Box | Approval Agency CE, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 530 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 405,78000 Kč | 7 405,78 Kč |
| 12 | 6 067,37250 Kč | 72 808,47 Kč |
| Unit Price without VAT: | 7 405,78000 Kč |
|---|---|
| Unit Price with VAT: | 8 960,99380 Kč |

