Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3288-16-44-C17-R65 | |
|---|---|
DigiKey Part Number | 817-FN3288-16-44-C17-R65-ND |
Manufacturer | |
Manufacturer Product Number | FN3288-16-44-C17-R65 |
Description | LINE FILTER 530V/305VAC 16A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 530 V |
Manufacturer TE Connectivity Schaffner | Current 16 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Box | Applications Inverters, Power Drive Systems |
Part Status Active | Approval Agency CE, ENEC, UR |
Filter Type Three Phase (Delta) | Operating Temperature -40°C ~ 100°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated AC 530V, 305V | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3287-16-44-C26-R65 | TE Connectivity Schaffner | 34 | 817-2778-ND | 3 276,32000 Kč | Parametric Equivalent |
| FN3287-16-44-C33-R65 | TE Connectivity Schaffner | 9 | 817-2767-ND | 3 290,60000 Kč | Parametric Equivalent |
| FN3288-16-44-C26-R65 | TE Connectivity Schaffner | 0 | 817-2790-ND | 3 552,44000 Kč | Parametric Equivalent |
| FN3288-16-44-C35-R65 | TE Connectivity Schaffner | 12 | 817-2761-ND | 3 568,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 536,90000 Kč | 3 536,90 Kč |
| 14 | 2 801,46286 Kč | 39 220,48 Kč |
| 28 | 2 647,84786 Kč | 74 139,74 Kč |
| Unit Price without VAT: | 3 536,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 279,64900 Kč |


