FN3288-10-44-C17-R65 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 2
Unit Price: 2 870,22000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 1
Unit Price: 2 876,73000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 3 112,74000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 3 126,18000 Kč
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 10 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3288-10-44-C17-R65

DigiKey Part Number
817-FN3288-10-44-C17-R65-ND
Manufacturer
Manufacturer Product Number
FN3288-10-44-C17-R65
Description
LINE FILTER 530V/305VAC 10A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 10 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
530V, 305V
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Voltage - Rated AC (Phase to Phase)
530 V
Current
10 A
Frequency - Operating
DC ~ 60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
CE, ENEC, UR
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 099,30000 Kč3 099,30 Kč
162 426,09563 Kč38 817,53 Kč
322 411,62031 Kč77 171,85 Kč
Unit Price without VAT:3 099,30000 Kč
Unit Price with VAT:3 750,15300 Kč