Three Phase (Delta) EMC/EMI Line Filter 40 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3287-40-33-C26-R65

DigiKey Part Number
817-2781-ND
Manufacturer
Manufacturer Product Number
FN3287-40-33-C26-R65
Description
LINE FILTER 530V/305VAC 40A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 40 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
530V, 305V
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Voltage - Rated AC (Phase to Phase)
530 V
Current
40 A
Frequency - Operating
DC ~ 60Hz
Applications
Inverters, Power Drive Systems
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 627,33000 Kč4 627,33 Kč
143 664,76571 Kč51 306,72 Kč
283 579,63393 Kč100 229,75 Kč
Unit Price without VAT:4 627,33000 Kč
Unit Price with VAT:5 599,06930 Kč