Three Phase (Delta) EMC/EMI Line Filter 20 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3287-20-33-C26-R65

DigiKey Part Number
817-2779-ND
Manufacturer
Manufacturer Product Number
FN3287-20-33-C26-R65
Description
LINE FILTER 530V/305VAC 20A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 20 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
530 V
Manufacturer
TE Connectivity Schaffner
Current
20 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Box
Applications
Inverters, Power Drive Systems
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC
530V, 305V
Base Product Number
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3287-20-33-C33-R65TE Connectivity Schaffner2817-2768-ND3 602,63000 KčParametric Equivalent
FN3288-20-33-C17-R65TE Connectivity Schaffner8817-FN3288-20-33-C17-R65-ND3 873,08000 KčParametric Equivalent
FN3288-20-33-C26-R65TE Connectivity Schaffner10817-2791-ND3 890,09000 KčParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 586,88000 Kč3 586,88 Kč
162 807,65563 Kč44 922,49 Kč
322 689,84375 Kč86 075,00 Kč
Unit Price without VAT:3 586,88000 Kč
Unit Price with VAT:4 340,12480 Kč