FN3280H-600-99-R69 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 1 322,52000 $
Datasheet
FN3280H-600-99-R69
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3280H-600-99-R69

DigiKey Part Number
817-FN3280H-600-99-R69-ND
Manufacturer
Manufacturer Product Number
FN3280H-600-99-R69
Description
LINE FILTER 600A CHASSIS MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 600 A DC ~ 60Hz Two Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
600 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
CE, CSA, ENEC, UKCA, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
11 328,42000 $1 328,42 $
Manufacturers Standard Package
Unit Price without VAT:1 328,42000 $
Unit Price with VAT:1 607,38820 $