
FN3270H-65-34 | |
|---|---|
DigiKey Part Number | 817-1398-ND |
Manufacturer | |
Manufacturer Product Number | FN3270H-65-34 |
Description | LINE FILTER 480VAC 65A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 65 A 480V DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TE Connectivity Schaffner | Current 65 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Tray | Applications Inverters, Power Drive Systems |
Part Status Active | Approval Agency CSA, ENEC, UR |
Filter Type Three Phase (Delta) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC 480V | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 842,06000 Kč | 6 842,06 Kč |
| 16 | 6 808,04313 Kč | 108 928,69 Kč |
| Unit Price without VAT: | 6 842,06000 Kč |
|---|---|
| Unit Price with VAT: | 8 278,89260 Kč |



