


FN3258-180-40 | |
|---|---|
DigiKey Part Number | 817-1383-ND |
Manufacturer | |
Manufacturer Product Number | FN3258-180-40 |
Description | LINE FILTER 180A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 180 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 180 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 277 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 480 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 796,85000 Kč | 18 796,85 Kč |
| Unit Price without VAT: | 18 796,85000 Kč |
|---|---|
| Unit Price with VAT: | 22 744,18850 Kč |

