Three Phase (Wye) EMC/EMI Line Filter 36 A DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3256H-36-33-R69

DigiKey Part Number
817-FN3256H-36-33-R69-ND
Manufacturer
Manufacturer Product Number
FN3256H-36-33-R69
Description
LINE FILTER 36A CHASSIS MOUNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 36 A DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
TE Connectivity Schaffner
Current
36 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Approval Agency
CE, CSA, ENEC, UKCA, UR
Filter Type
Three Phase (Wye)
Operating Temperature
-25°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 409,08000 Kč5 409,08 Kč
124 813,87917 Kč57 766,55 Kč
304 610,44700 Kč138 313,41 Kč
Unit Price without VAT:5 409,08000 Kč
Unit Price with VAT:6 544,98680 Kč