Three Phase (Wye) EMC/EMI Line Filter 25 A 480V DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3256H-25-33

DigiKey Part Number
817-1364-ND
Manufacturer
Manufacturer Product Number
FN3256H-25-33
Description
LINE FILTER 480VAC 25A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 25 A 480V DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
25 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 117,63000 Kč5 117,63 Kč
124 108,73083 Kč49 304,77 Kč
304 007,99333 Kč120 239,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 117,63000 Kč
Unit Price with VAT:6 192,33230 Kč

Other Suppliers on DigiKey

6In Stock
Ships from WEE