
FN3100-35-33 | |
|---|---|
DigiKey Part Number | 817-1791-ND |
Manufacturer | |
Manufacturer Product Number | FN3100-35-33 |
Description | LINE FILTER 35A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 35 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 35 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Regenerative Motor Drive |
Packaging Tray | Approval Agency CSA, SEMKO, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 520 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 040,00000 Kč | 8 040,00 Kč |
| 12 | 6 658,90083 Kč | 79 906,81 Kč |
| Unit Price without VAT: | 8 040,00000 Kč |
|---|---|
| Unit Price with VAT: | 9 728,40000 Kč |

