FN3026HP-30-71 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 10
Unit Price: 3 634,28000 Kč
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 30 A 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3026HP-30-71

DigiKey Part Number
817-1127-ND
Manufacturer
Manufacturer Product Number
FN3026HP-30-71
Description
LINE FILTER 30A DIN RAIL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 30 A 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
60Hz
Series
Applications
General Purpose
Packaging
Tray
Approval Agency
CSA, ENEC, UR
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
DIN Rail
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Base Product Number
Voltage - Rated AC (Phase to Phase)
520 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3026HL-30-71TE Connectivity Schaffner10817-1123-ND3 634,28000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 779,85000 Kč3 779,85 Kč
103 084,27800 Kč30 842,78 Kč
302 855,11800 Kč85 653,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 779,85000 Kč
Unit Price with VAT:4 573,61850 Kč