Parametric Equivalent

FN3026HP-20-71 | |
|---|---|
DigiKey Part Number | 817-1126-ND |
Manufacturer | |
Manufacturer Product Number | FN3026HP-20-71 |
Description | LINE FILTER 20A DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating 60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 520 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3026HL-20-71 | TE Connectivity Schaffner | 31 | 817-1122-ND | 3 089,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 213,00000 Kč | 3 213,00 Kč |
| 10 | 2 621,89100 Kč | 26 218,91 Kč |
| 30 | 2 379,34833 Kč | 71 380,45 Kč |
| Unit Price without VAT: | 3 213,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 887,73000 Kč |


