
FN284-1-06 | |
|---|---|
DigiKey Part Number | 817-1103-ND |
Manufacturer | |
Manufacturer Product Number | FN284-1-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | FN284-1-06 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Front or Rear Side Mount |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 60.00mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 1A | Base Product Number |
Switch Features Switch On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,80000 Kč | 643,80 Kč |
| 10 | 547,20800 Kč | 5 472,08 Kč |
| 40 | 496,22475 Kč | 19 848,99 Kč |
| 80 | 472,55738 Kč | 37 804,59 Kč |
| 120 | 459,24025 Kč | 55 108,83 Kč |
| 280 | 432,62329 Kč | 121 134,52 Kč |
| Unit Price without VAT: | 643,80000 Kč |
|---|---|
| Unit Price with VAT: | 778,99800 Kč |





