
FN282-4-06 | |
|---|---|
DigiKey Part Number | 817-1094-ND |
Manufacturer | |
Manufacturer Product Number | FN282-4-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | FN282-4-06 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Front or Rear Side Mount |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 60.00mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 4A | Base Product Number |
Switch Features Switch On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,50000 Kč | 696,50 Kč |
| 10 | 591,89200 Kč | 5 918,92 Kč |
| 40 | 536,75100 Kč | 21 470,04 Kč |
| 80 | 511,15175 Kč | 40 892,14 Kč |
| 120 | 496,74967 Kč | 59 609,96 Kč |
| 280 | 467,95468 Kč | 131 027,31 Kč |
| Unit Price without VAT: | 696,50000 Kč |
|---|---|
| Unit Price with VAT: | 842,76500 Kč |



