Similar

FN281-4-06 | |
|---|---|
DigiKey Part Number | 817-2675-ND |
Manufacturer | |
Manufacturer Product Number | FN281-4-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | FN281-4-06 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Front or Rear Side Mount |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 60.00mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 4A | Base Product Number |
Switch Features Switch On-Off |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5EFM1S | TE Connectivity Corcom Filters | 0 | CCM1021-ND | 1 071,74000 Kč | Similar |
| B84103S0001A060 | TDK | 0 | B84103S0001A060-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,45000 Kč | 678,45 Kč |
| 10 | 576,58400 Kč | 5 765,84 Kč |
| 40 | 522,86075 Kč | 20 914,43 Kč |
| 80 | 497,92038 Kč | 39 833,63 Kč |
| 120 | 483,89367 Kč | 58 067,24 Kč |
| 280 | 455,84557 Kč | 127 636,76 Kč |
| Unit Price without VAT: | 678,45000 Kč |
|---|---|
| Unit Price with VAT: | 820,92450 Kč |





