


FN2660-20-08-C0909 | |
|---|---|
DigiKey Part Number | 817-FN2660-20-08-C0909-ND |
Manufacturer | |
Manufacturer Product Number | FN2660-20-08-C0909 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 60Hz Two Stage IEC 320-C20, Threaded Post (M4) |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style IEC 320-C20, Threaded Post (M4) |
Configuration Two Stage | Inductance L1 - 2.4mH, L2 - 2.4mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 1 276,34267 Kč | 19 145,14 Kč |
| Unit Price without VAT: | 1 276,34267 Kč |
|---|---|
| Unit Price with VAT: | 1 544,37463 Kč |

