


FN2660-15-103-C0909 | |
|---|---|
DigiKey Part Number | 817-FN2660-15-103-C0909-ND |
Manufacturer | |
Manufacturer Product Number | FN2660-15-103-C0909 |
Description | LINE FILTER 250VAC 15A CHASS MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V DC ~ 60Hz Two Stage IEC 320-C14, Terminal Block |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style IEC 320-C14, Terminal Block |
Configuration Two Stage | Inductance L1 - 4mH, L2 - 4mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 1 223,35600 Kč | 18 350,34 Kč |
| Unit Price without VAT: | 1 223,35600 Kč |
|---|---|
| Unit Price with VAT: | 1 480,26076 Kč |

