Single Phase EMC/EMI Line Filter 15 A 250V DC ~ 60Hz Two Stage IEC 320-C14, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2660-15-07-C0909

DigiKey Part Number
817-FN2660-15-07-C0909-ND
Manufacturer
Manufacturer Product Number
FN2660-15-07-C0909
Description
LINE FILTER 250VAC 15A CHASS MNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 250V DC ~ 60Hz Two Stage IEC 320-C14, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 60Hz
Series
Applications
General Purpose
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
IEC 320-C14, Wire Leads
Configuration
Two Stage
Inductance
L1 - 4mH, L2 - 4mH
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151 073,04333 Kč16 095,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 073,04333 Kč
Unit Price with VAT:1 298,38243 Kč