


FN2660-15-05-C0909 | |
|---|---|
DigiKey Part Number | 817-FN2660-15-05-C0909-ND |
Manufacturer | |
Manufacturer Product Number | FN2660-15-05-C0909 |
Description | LINE FILTER 250VAC 15A CHASS MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V DC ~ 60Hz Two Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style IEC 320-C14, Quick Connect |
Configuration Two Stage | Inductance L1 - 4mH, L2 - 4mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,48000 Kč | 1 196,48 Kč |
| 15 | 1 055,84467 Kč | 15 837,67 Kč |
| 30 | 1 022,28100 Kč | 30 668,43 Kč |
| 60 | 989,69433 Kč | 59 381,66 Kč |
| 105 | 964,08219 Kč | 101 228,63 Kč |
| Unit Price without VAT: | 1 196,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 447,74080 Kč |

