
FN261-6-06 | |
|---|---|
DigiKey Part Number | 817-1090-ND |
Manufacturer | |
Manufacturer Product Number | FN261-6-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 33.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,95000 Kč | 375,95 Kč |
| 10 | 319,56000 Kč | 3 195,60 Kč |
| 25 | 299,54160 Kč | 7 488,54 Kč |
| 60 | 281,59633 Kč | 16 895,78 Kč |
| 120 | 268,16300 Kč | 32 179,56 Kč |
| 300 | 251,38893 Kč | 75 416,68 Kč |
| 540 | 241,18933 Kč | 130 242,24 Kč |
| Unit Price without VAT: | 375,95000 Kč |
|---|---|
| Unit Price with VAT: | 454,89950 Kč |




