
FN2520-32-103-C1111 | |
|---|---|
DigiKey Part Number | 817-FN2520-32-103-C1111-ND |
Manufacturer | |
Manufacturer Product Number | FN2520-32-103-C1111 |
Description | LINE FLTR 400VDC 277VAC 32A CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 32 A 277V 400V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 32 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CQC, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 400V | Inductance L1 - 900µH, L2 - 900µH |
Voltage - Rated AC 277V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 747,90000 Kč | 1 747,90 Kč |
| 15 | 1 541,47200 Kč | 23 122,08 Kč |
| 30 | 1 492,29433 Kč | 44 768,83 Kč |
| 60 | 1 444,57367 Kč | 86 674,42 Kč |
| 105 | 1 407,08686 Kč | 147 744,12 Kč |
| Unit Price without VAT: | 1 747,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 114,95900 Kč |

