Single Phase EMC/EMI Line Filter 20 A 277V 400V DC ~ 60Hz Two Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2520-20-07-C1111

DigiKey Part Number
817-FN2520-20-07-C1111-ND
Manufacturer
Manufacturer Product Number
FN2520-20-07-C1111
Description
LINE FLTR 400VDC 277VAC 20A CHAS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 277V 400V DC ~ 60Hz Two Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CE, CQC, CSA, ENEC, UKCA, UR
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Wire Leads
Voltage - Rated DC
400V
Inductance
L1 - 2.4mH, L2 - 2.4mH
Voltage - Rated AC
277V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151 136,63867 Kč17 049,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 136,63867 Kč
Unit Price with VAT:1 375,33279 Kč