
FN2520-15-103-C1111 | |
|---|---|
DigiKey Part Number | 817-FN2520-15-103-C1111-ND |
Manufacturer | |
Manufacturer Product Number | FN2520-15-103-C1111 |
Description | LINE FLTR 400VDC 277VAC 15A CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 277V 400V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CQC, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 400V | Inductance L1 - 4mH, L2 - 4mH |
Voltage - Rated AC 277V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 362,70000 Kč | 1 362,70 Kč |
| 15 | 1 202,13867 Kč | 18 032,08 Kč |
| 30 | 1 163,87600 Kč | 34 916,28 Kč |
| 60 | 1 126,73233 Kč | 67 603,94 Kč |
| 105 | 1 097,54752 Kč | 115 242,49 Kč |
| Unit Price without VAT: | 1 362,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 648,86700 Kč |

