


FN2520-10-08-C1111 | |
|---|---|
DigiKey Part Number | 817-FN2520-10-08-C1111-ND |
Manufacturer | |
Manufacturer Product Number | FN2520-10-08-C1111 |
Description | LINE FLTR 400VDC 277VAC 10A CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 277V 400V DC ~ 60Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CQC, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M4) |
Voltage - Rated DC 400V | Inductance L1 - 8.3mH, L2 - 8.3mH |
Voltage - Rated AC 277V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 989,53800 Kč | 14 843,07 Kč |
| Unit Price without VAT: | 989,53800 Kč |
|---|---|
| Unit Price with VAT: | 1 197,34098 Kč |

