
FN2500-32-08-C13 | |
|---|---|
DigiKey Part Number | 817-FN2500-32-08-C13-ND |
Manufacturer | |
Manufacturer Product Number | FN2500-32-08-C13 |
Description | LINE FLTR 400VDC 277VAC 32A CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 32 A 277V 400V DC ~ 60Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
Category | Current 32 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CQC, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M4) |
Voltage - Rated DC 400V | Inductance 1.5mH |
Voltage - Rated AC 277V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 299,09000 Kč | 1 299,09 Kč |
| 16 | 1 142,68563 Kč | 18 282,97 Kč |
| 32 | 1 106,32563 Kč | 35 402,42 Kč |
| 64 | 1 071,01797 Kč | 68 545,15 Kč |
| 112 | 1 043,27964 Kč | 116 847,32 Kč |
| Unit Price without VAT: | 1 299,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 571,89890 Kč |

