


FN2500-20-08-C13 | |
|---|---|
DigiKey Part Number | 817-FN2500-20-08-C13-ND |
Manufacturer | |
Manufacturer Product Number | FN2500-20-08-C13 |
Description | LINE FLTR 400VDC 277VAC 20A CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 277V 400V DC ~ 60Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CQC, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M4) |
Voltage - Rated DC 400V | Inductance 2.4mH |
Voltage - Rated AC 277V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 016,50000 Kč | 1 016,50 Kč |
| 20 | 885,29500 Kč | 17 705,90 Kč |
| 40 | 857,16100 Kč | 34 286,44 Kč |
| 60 | 841,08833 Kč | 50 465,30 Kč |
| 100 | 821,22490 Kč | 82 122,49 Kč |
| 260 | 785,23846 Kč | 204 162,00 Kč |
| Unit Price without VAT: | 1 016,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 229,96500 Kč |

