


FN2500-20-05-C13 | |
|---|---|
DigiKey Part Number | 817-FN2500-20-05-C13-ND |
Manufacturer | |
Manufacturer Product Number | FN2500-20-05-C13 |
Description | LINE FLTR 400VDC 277VAC 20A CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 277V 400V DC ~ 60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CQC, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Post |
Voltage - Rated DC 400V | Inductance 2.4mH |
Voltage - Rated AC 277V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 713,65450 Kč | 14 273,09 Kč |
| Unit Price without VAT: | 713,65450 Kč |
|---|---|
| Unit Price with VAT: | 863,52195 Kč |

