
FN2450G-10-61 | |
|---|---|
DigiKey Part Number | 817-1638-ND |
Manufacturer | |
Manufacturer Product Number | FN2450G-10-61 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 4.9mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,58000 Kč | 1 033,58 Kč |
| 10 | 843,46900 Kč | 8 434,69 Kč |
| 32 | 761,14125 Kč | 24 356,52 Kč |
| 64 | 715,89781 Kč | 45 817,46 Kč |
| 128 | 704,05398 Kč | 90 118,91 Kč |
| Unit Price without VAT: | 1 033,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 250,63180 Kč |


